text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 348
Multiple Of: 348
Quantity Web Price
348+ $10.74
Total:

$3,737.52

USD
Attributes
Attributes Table
Memory Density 1Mb
Interface Type Parallel
Memory Organization 64 K x 16
Supply Voltage-Nom 3.3V
Access Time-Max 35ns
Temperature Range 0°C to 70°C
Features and Applications

The MR0A16AMA35 is a magnetoresistive random access memory (MRAM) device organized as 65,536 words of 16 bits. It is available in 48-pin BGA package with commercial temperature range of 0 to +70 °C.

This device offers SRAM compatible 35 ns read/write timing with unlimited endurance. Data is always non-volatile for greater than 20 years. The data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification.

Features:

  • 3.3 Volt power supply
  • Fast 35ns read/write cycle
  • SRAM compatible timing
  • Unlimited read & write endurance
  • Commercial, Industrial, and Extended Temperatures
  • Data non-volatile for >20 years at temperature
  • RoHS-compliant TSOP2 and BGA packages available

Benefits:

  • One memory replaces FLASH, SRAM, EEPROM and BBSRAM in system for
  • simpler, more efficient designs
  • Improves reliability by replacing battery-backed SRAM
  • Automatic data protection on power loss

View the available MR0A16A series of MRAMs