text.skipToContent text.skipToNavigation

Manufacturer Part #

MR0A16AVMA35

MR0A16A Series 64 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48

Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Interface Type: Parallel
Memory Organization: 64 K x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 35ns
Temperature Range: -40°C to +105°C
Package Style:  BGA-48
Mounting Method: Surface Mount
Features & Applications
The MR0A16AVMA35 is a magnetoresistive random access memory (MRAM) device organized as 65,536 words of 16 bits. It is available in small footprint 48-pin ball grid array (BGA) package with commercial temperature range of 0 to +70 °C.

This device offers SRAM compatible 35 ns read/write timing with unlimited endurance. Data is always non-volatile for greater than 20 years. The data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification.

Features:

  • 3.3 Volt power supply
  • Fast 35ns read/write cycle
  • SRAM compatible timing
  • Unlimited read & write endurance
  • Commercial, Industrial, and Extended Temperatures
  • Data non-volatile for >20 years at temperature
  • RoHS-compliant BGA packages available

Benefits:

  • One memory replaces FLASH, SRAM, EEPROM and BBSRAM in system for
  • simpler, more efficient designs
  • Improves reliability by replacing battery-backed SRAM
  • Automatic data protection on power loss

View the available MR0A16A series of MRAMs

Pricing Section
Stock:
0
Minimum Order:
348
Multiple Of:
348
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,720.12
USD
Quantity
Web Price
348+
$10.69
Product Variant Information section