
Product Variant Information section
Available Packages
Package Qty:
480
Package Style:
SOIC-16
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 960
Multiple Of: 480
Quantity | Web Price |
---|---|
480+ | $6.09 |
Attributes
Attributes Table
Memory Density | 1Mb |
Interface Type | SPI |
Memory Organization | 128 K x 8 |
Supply Voltage-Nom | 3V to 3.6V |
Temperature Range | 0°C to 70°C |