text.skipToContent text.skipToNavigation

Manufacturer Part #

MR256A08BCMA35

32Kx8 256Kb 48-BGA

Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Interface Type: Parallel
Memory Organization: 32 K x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 35ns
Temperature Range: -40°C to +85°C
Package Style:  BGA-48
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
696
Multiple Of:
348
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3,744.48
USD
Quantity
Web Price
348+
$5.38
Product Variant Information section