text.skipToContent text.skipToNavigation

Manufacturer Part #

MR256A08BYS35

MR256A08B Series 32 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP-44

Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 256kb
Interface Type: Parallel
Memory Organization: 32 K x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 35ns
Temperature Range: 0°C to 70°C
Package Style:  TSOP-44
Mounting Method: Surface Mount
Features and Applications
The MR256A08BYS35 is a magnetoresistive random access memory (MRAM) device organized as 32,768 words of 8 bits. It is available in small footprint 400-mil, 44-lead plastic small-outline TSOP type-2 package.

This device offers SRAM compatible 35 ns read/write timing with unlimited endurance. The data is always non-volatile for greater than 20-years and data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification.

Features:

  • 3.3 Volt power supply
  • Fast 35 ns read/write cycle
  • SRAM compatible timing
  • Native non-volatility
  • Unlimited read & write endurance
  • Data always non-volatile for >20-years at temperature
  • Commercial and industrial temperatures
  • RoHS-Compliant SOIC packages

Benefits:

  • One memory replaces FLASH, SRAM, EEPROM and BBSRAM in system for simpler, more efficient design
  • Improves reliability by replacing battery-backed SRAM

View the available MR256A08B series of MRAMs

Pricing Section
Stock
0
Minimum Order:
270
Multiple Of:
135
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,331.10
USD
Quantity
Web Price
135+
$4.93
Product Variant Information section