text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,182

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $5.78
15 $5.38
40 $5.15
125 $4.89
300+ $4.70
Total:

$5.78

USD
Attributes
Attributes Table
Memory Density 256kb
Interface Type SPI
Memory Organization 32 K x 8
Supply Voltage-Nom 2.7V to 3.6V
Access Time-Max 10ns
Temperature Range -40°C to +85°C
Features and Applications

The MR25H256CDC is a part of MR25H256 series 256Kb High Speed Serial SPI Family MRAM and its Available in 8-Pin DFN on Tray.

Product Features:

  • No write delays
  • Unlimited write endurance
  • Data retention greater than 20 years
  • Automatic data protection on power loss
  • Block write protection
  • Fast, simple SPI interface with up to 40 MHz clock rate
  • 2.7 to 3.6 Volt power supply range
  • Low current sleep mode
  • Industrial temperatures
  • Available in 8-pin DFN RoHS-compliant packages
  • Direct replacement for serial EEPROM, Flash, FeRAM

View the MR25H256 series of MRAM