text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1,140
Multiple Of: 570
Quantity Web Price
1,140+ $6.60
Total:

$7,524.00

USD
Attributes
Attributes Table
Memory Density 256kb
Interface Type SPI
Memory Organization 32 K x 8
Supply Voltage-Nom 2.7V to 3.6V
Temperature Range -40°C to +125°C