text.skipToContent text.skipToNavigation

Manufacturer Part #

MR25H40CDF

MR25H40 Series 4 Mb 512 k x 8 3 V Serial SPI Surface Mount MRAM -SmallFlag DFN-8

Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Interface Type: Serial
Memory Organization: 512 K x 8
Supply Voltage-Nom: 3V to 3.6V
Temperature Range: -40°C to +85°C
Package Style:  DFN-8
Mounting Method: Surface Mount
Features and Applications
The MR25H40CDF is a part of MR25H40 series 4 Mb Memory Density High Speed Serial SPI Family Magnetoresistive RAM and its Available in 8-Pin DFN Small package on Tray.

Product Features:

  • No write delays
  • Unlimited write endurance
  • Data retention greater than 20 years
  • Automatic data protection on power loss
  • Block write protection
  • Fast, simple SPI interface with up to 40 MHz clock rate
  • 2.7 to 3.6 Volt power supply range
  • Low current sleep mode
  • Industrial temperatures
  • Available in 8-pin DFN RoHS-compliant packages
  • Direct replacement for serial EEPROM, Flash, FeRAM

View the MR25H40 series of MRAM

Pricing Section
Stock
0
Minimum Order:
1,140
Multiple Of:
570
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13,406.40
USD
Quantity
Web Price
570+
$11.76
Product Variant Information section