text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 570
Multiple Of: 570
Quantity Web Price
570+ $3.25
Total:

$1,852.50

USD
Attributes
Attributes Table
Memory Density 512kb
Interface Type SPI
Memory Organization 64 K x 8
Supply Voltage-Nom 2.7V to 3.6V
Temperature Range -40°C to +85°C