text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 696
Multiple Of: 348
Quantity Web Price
1 $22.59
4 $20.78
15 $19.20
40 $18.10
100+ $17.13
Total:

$11,922.48

USD
Attributes
Attributes Table
Memory Density 4Mb
Interface Type Parallel
Memory Organization 512 K x 8
Supply Voltage-Nom 3.3V
Access Time-Max 35ns
Temperature Range -40°C to +85°C