text.skipToContent text.skipToNavigation

Manufacturer Part #

MR2A08AYS35

MR2A08 Series 512 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44

Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Interface Type: Parallel
Memory Organization: 512 K x 8
Supply Voltage-Nom: 3.3V
Access Time-Max: 35ns
Temperature Range: 0°C to 70°C
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Features and Applications
The MR2A08AYS35 is a magnetoresistive random access memory (MRAM) device organized as 524,288 words of 8 bits. It is available small footprint 400-mil, 44-lead plastic small-outline TSOP type 2 package.

This device offers SRAM compatible 35 ns read/write timing with unlimited endurance. The data is always non-volatile for greater than 20 years. and is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification.

Features:

  • Fast 35ns Read/Write Cycle
  • SRAM Compatible Timing, Uses Existing SRAM Controllers Without Redesign
  • Unlimited Read & Write Endurance
  • Data Always Non-volatile for >20 years at Temperature
  • One Memory Replaces Flash, SRAM, EEPROM and BBSRAM in System for Simpler, More Efficient Design
  • Replace battery-backed SRAM solutions with MRAM to eliminate battery assembly, improving reliability
  • 3.3 Volt Power Supply
  • Automatic Data Protection on Power Loss
  • Commercial, Industrial, Automotive Temperatures
  • RoHS-Compliant SRAM TSOP2 Package
  • AEC-Q100 Grade 1 Qualified

View the available MR2A08A series of MRAMs

Pricing Section
Stock
0
Minimum Order:
135
Multiple Of:
135
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,239.65
USD
Quantity
Web Price
135+
$16.59
Product Variant Information section