text.skipToContent text.skipToNavigation

Manufacturer Part #

MR4A16BYS35

MRAM 16M-Bit 3.3V 54-Pin TSOP Tray

Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16Mb
Interface Type: Parallel
Memory Organization: 1 M x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 35ns
Temperature Range: 0°C to 70°C
Package Style:  TSOP II-54
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
216
Multiple Of:
108
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,918.32
USD
Quantity
Web Price
108+
$22.77
Product Variant Information section