text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $1.86
Total:

$1,860.00

USD
Attributes
Attributes Table
Memory Density 1Mb
Memory Organization 128 K x 8
Supply Voltage-Nom 4.5V to 5.5V
Access Time-Max 45ns
Temperature Grade Industrial
Features and Applications

The CY62128ELL-45SXIT is a part of CY62128E series high performance CMOS static RAM organized as 128K words by 8 bits. This device features advanced circuit design to provide ultra low active current.

Features:

  • Very high speed: 45 ns
  • Voltage range: 4.5 V to 5.5 V
  • Pin compatible with CY62128B
  • Ultra low standby power
  • Ultra low active power
  • Easy memory expansion with CE1, CE2, and OE features
  • Automatic power down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power