text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62148ELL-45ZSXI

CY62148E Series 4 Mb (512 K x 8) 45 ns 5 V SMT Static RAM - TSOP II-32

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1731
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  TSOP II-32
Mounting Method: Surface Mount
Pricing Section
Stock:
21,959
Minimum Order:
1
Multiple Of:
1
7,020
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$7.22
USD
Quantity
Web Price
1
$7.22
20
$4.93
50
$4.38
150
$3.81
400+
$3.36
Product Variant Information section