text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1021DV33-10ZSXIT

CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - TSOP-44

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1819
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 64 K x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Features and Applications
The CY7C1021DV33-10ZSXIT is a high-performance CMOS static RAM organized as 65,536 words by 16 bits. This device has an automatic power-down feature that significantly reduces power consumption when deselected. Writing to the device is accomplished by taking Chip Enable [CE(bar)] and Write Enable [WE(bar)] inputs LOW. If Byte Low Enable [BLE(bar)] is LOW, then data from I/O pins (I/O0 through I/O7), is written into the location specified on the address pins (A0 through A15). If Byte High Enable (BHE) is LOW, then data from I/O pins (I/O8 through I/O15) is written into the location specified on the address pins (A0 through A15).

The input/output pins (I/O0 through I/O15) are placed in a high-impedance state when the device is deselected [CE(bar) HIGH], the outputs are disabled [OE(bar) HIGH], the BHE(bar) and BLE(bar) are disabled [BHE(bar), BLE(bar) HIGH], or during a Write operation [CE(bar) LOW, and WE(bar) LOW]. The CY7C1021DV33 is available in Pb-free 44-pin 400-Mil wide Molded SOJ, 44-pin TSOP II and 48-ball VFBGA packages.

Features:

  • Temperature ranges
  • Industrial: –40 °C to 85 °C
  • Automotive-A: –40 °C to 85 °C
  • Pin-and function-compatible with CY7C1021CV33
  • High speed
  • tAA = 10 ns
  • Low active power
  • ICC = 60 mA @ 10 ns
  • Low CMOS standby power
  • ISB2 = 3 mA
  • 2.0 V data retention
  • Automatic power-down when deselected
  • CMOS for optimum speed/power
  • Independent control of upper and lower bits
  • Available in Pb-free 44-pin 400-Mil wide molded SOJ, 44-pin TSOP II and 48-ball VFBGA packages
Pricing Section
Stock
990
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.68
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.68
50
$2.23
100
$2.16
250
$2.07
500+
$2.01
Product Variant Information section