text.skipToContent text.skipToNavigation

Manufacturer Part #

MX30LF1208AA-XKI

MX30LF Series 3.6 V 512 Mbit (64 M x 8 bit) NAND Flash Memory - VFBGA-63

Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 512Mb
Memory Organization: 64 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 20ns
Interface: Parallel
Package Style:  VFBGA-63
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,100
Multiple Of:
550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,860.00
USD
Quantity
Web Price
550+
$2.60
Product Variant Information section