text.skipToContent text.skipToNavigation

Manufacturer Part #

MX30LF4G28AB-TI

MX30LF4G28AB Series 4 Gbit 3.6 V SMT NAND Flash Memory - TSOP-48

Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
NAND Type: SLC
Memory Type: Non-Volatile
Memory Format: Flash
Memory Density: 4Gb
Memory Organization: 512 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 20ns
Operating Temp Range: -40°C to +85°C
Additional Feature: Security Feature
Interface: Parallel
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,920
Multiple Of:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10,176.00
USD
Quantity
Web Price
96+
$5.30
Product Variant Information section