text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25DF021A-SSHN-T

AT25DF021A: 2 Mb (256K x 8) SPI Serial Flash Memory with Dual-I/O Support-SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 104MHz
InterfaceType / Connectivity: SPI
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: Dual-I/O
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,126
Web Price:
$0.95 USD Each
Total
$8.90
USD
Cost Per Unit
$4.45

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.