text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25DF081A-MH-T

AT25DF081A Series 8Mb (256 Bytes x 4096 pages) SPI Serial Flash Memory - UDFN-8

Mfr. Name: Adesto Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 100MHz
InterfaceType / Connectivity: SPI
Memory Density: 8Mb
Supply Voltage-Nom: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
NOR Serial Type: DataFlash
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
6,000
Multiple Of:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,550.00
USD
Quantity
Web Price
6,000+
$0.925
Product Variant Information section