text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25DF081A-SSH-B

AT25DF Series 8 Mbit (1 M x 8) 3 V 100 MHz Serial Flash - SOIC-8

Mfr. Name: Adesto Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 100MHz
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,203
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.93
USD
Quantity
Web Price
1
$0.93
50
$0.805
200
$0.765
500
$0.74
2,000+
$0.705
Product Variant Information section