text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25DF641A-MH-Y

AT25DF641A Series 64Mb (256 Bytes x 32K pages) SPI Serial Flash Memory - UDFN-8

Mfr. Name: Adesto Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 100MHz
InterfaceType / Connectivity: SPI/Serial
Memory Density: 64Mb
Memory Organization: Symmetrical
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Rise Time / Fall Time: 0.1ns
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
570
Multiple Of:
570
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,784.10
USD
Quantity
Web Price
570+
$3.13
Product Variant Information section