text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25SF081-SSHD-T

AT25SF081 Series 8 Mb (1M x 8) 104 MHz SPI Serial Flash Memory - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 70MHz
InterfaceType / Connectivity: SPI
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 2.5V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: Multi I/O, Quad
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
8,014
Web Price:
$0.80 USD Each
Total
$8.60
USD
Cost Per Unit
$4.30

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.