text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25SF321B-SSHB-T

AT25SF321B Series 32 Mb (4M x 8) 2.7 V 108 MHz SPI Serial Flash Memory - SOIC-8

Mfr. Name: Adesto Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 108MHz
InterfaceType / Connectivity: SPI - Quad I/O
Memory Density: 32Mb
Memory Organization: Symmetrical
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Rise Time / Fall Time: 0.1ns
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.41
USD
Quantity
Web Price
1
$0.41
150
$0.365
500
$0.35
2,000
$0.34
7,500+
$0.33
Product Variant Information section