text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB021E-SHN-T

AT45DB021 Series 2 Mb Data Flash 1.65 - 3.6 V 85 MHz - SOIC-8 (200-mil)

Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 70MHz
Memory Density: 2Mb
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
10,495
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.71
USD
Quantity
Web Price
1
$1.71
50
$1.31
100
$1.24
250
$1.17
500+
$1.11