text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB021E-SHN-T

AT45DB021 Series 2 Mb Data Flash 1.65 - 3.6 V 85 MHz - SOIC-8 (200-mil)

Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 70MHz
Memory Density: 2Mb
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
2,000
Multiple Of:
2,000
22,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,430.00
USD
Quantity
Web Price
2,000+
$0.715