text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB021E-SSHN-T

AT45DB021 Series 2 Mb 1.65 - 3.6 V SPI Serial Flash Memory - SOIC-8

Mfr. Name: Adesto Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 70MHz
Memory Density: 2Mb
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,500.00
USD
Quantity
Web Price
4,000+
$0.625
Product Variant Information section