text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB021E-UUN-T

*

Mfr. Name: Adesto Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 70MHz
InterfaceType / Connectivity: SPI
Memory Density: 2Mb
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$3,525.00
USD
Quantity
Web Price
5,000+
$0.705
Product Variant Information section