text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB041E-SHN-T

AT45DB041E Series 4-Mbit (with Extra 128-Kbits) SPI Serial Flash Memory

Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
Memory Density: 4Mb
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,127
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.90
USD
Quantity
Web Price
1
$1.90
50
$1.45
100
$1.38
250
$1.30
500+
$1.24