text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB041E-SHN-T

AT45DB041E Series 4-Mbit (with Extra 128-Kbits) SPI Serial Flash Memory

ECAD Model:
Mfr. Name: Dialog Semiconductors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
Memory Density: 4Mb
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,060.00
USD
Quantity
Web Price
2,000+
$1.03
Product Variant Information section