text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB041E-SSHN-T

AT45DB041E 1.65 V 4-Mbit 85 MHz DataFlash SPI Serial Flash Memory - SOIC-8

Mfr. Name: Adesto Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 4Mb
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
4,000
Multiple Of:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,840.00
USD
Quantity
Web Price
4,000+
$0.71
Product Variant Information section