text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB081E-SSHN2B-T

AT45DB081E Series 8 Mb (264 Bytes x 4096 pages) SPI Serial Flash Memory -SOIC-8

Mfr. Name: Adesto Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 8Mb
Memory Organization: Symmetrical
Supply Voltage-Nom: 1.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Rise Time / Fall Time: 0.1ns
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,700.00
USD
Quantity
Web Price
4,000+
$0.925
Product Variant Information section