text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB161E-SHD-T

AT45DB161E Series 16 Mb(4096 pages x 528 Bytes)3.6 V SPI Flash Memory- SOIC-8

Mfr. Name: Adesto Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 85MHz
Memory Density: 16Mb
Supply Voltage-Nom: 2.5V to 3.6V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
24,000
Minimum Order:
2,000
Multiple Of:
2,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,880.00
USD
Quantity
Web Price
2,000+
$1.44
Product Variant Information section