text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB161E-SSHD-B

AT45DB161E Series 16 Mb 85 MHz 3.6 V SPI Serial Flash Memory - SOIC-8

ECAD Model:
Mfr. Name: Dialog Semiconductors
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 4Mb
Supply Voltage-Nom: 1.65V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
553
USA:
553
4,312
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.05
USD
Quantity
Web Price
1
$2.05
30
$1.83
100
$1.76
250
$1.70
750+
$1.64
Product Variant Information section