text.skipToContent text.skipToNavigation

Manufacturer Part #

AT45DB321E-SHF-B

AT45DB321 Series 32 Mb Serial Flash 2.5 - 3.3 V 85 Mhz - SOIC-8 (200 mil)

ECAD Model:
Mfr. Name: Dialog Semiconductors
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 85MHz
InterfaceType / Connectivity: SPI
Memory Density: 32Mb
Memory Organization: 32 M x 1
Supply Voltage-Nom: 2.3V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
NOR Serial Type: DataFlash
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,926
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.71
USD
Quantity
Web Price
1
$2.71
25
$2.42
75
$2.32
200
$2.24
500+
$2.17
Product Variant Information section