text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS27SF010-70-3C-NHE

GLS27SF Series 1 Mbit (128 K x 8) 5 V 70 ns Many-Time Programmable Flash-PLCC-32

ECAD Model:
Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Features & Applications

GLS27SF010 is a 128 K x 8 CMOS, Many-Time Programmable (MTP) low cost flash with high performance Super Flash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. These MTP devices can be electrically erased and programmed at least 1000 times using an external programmer with a 12 V power supply. They have to be erased prior to programming. These devices conform to JEDEC standard pinouts for byte-wide memories.

Features:

  • Organized as 128 K x8
  • 4.5-5.5 V Read Operation
  • Superior Reliability:
    • Endurance: At least 1000 Cycles
    • Greater than 100 years Data Retention
  • Low Power Consumption:
    • Active Current: 20 mA (typical)
    • Standby Current: 10 μA (typical)
  • Fast Read Access Time
  • 70 ns Fast Byte-Program Operation
  • Byte-Program Time: 20 μs (typical)
  • Chip Program Time:
    • 2.8 seconds (typical) for GLS27SF010
  • Electrical Erase Using Programmer
  • Does not require UV source
  • Chip-Erase Time: 100 ms (typical)
  • TTL I/O Compatibility
  • JEDEC Standard Byte-wide EPROM Pinouts
Pricing Section
Global Stock:
390
USA:
390
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.19
USD
Quantity
Web Price
1
$2.19
30
$1.93
75
$1.86
200
$1.80
400+
$1.75
Product Variant Information section