text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS27SF020-70-3C-NHE

GLS27SF Series 2 Mbit (256 K x 8) 5 V 70 ns Many-Time Programmable Flash-PLCC-32

Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code: 1911
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Features & Applications
GLS27SF020 is a 256 K x 8 CMOS, Many-Time Programmable (MTP) low cost flash with high performance Super Flash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. These MTP devices can be electrically erased and programmed at least 1000 times using an external programmer with a 12 V power supply. They have to be erased prior to programming. These devices conform to JEDEC standard pinouts for byte-wide memories.

Features:

  • Organized as 256 K x8
  • 4.5-5.5 V Read Operation
  • Superior Reliability:
    • Endurance: At least 1000 Cycles
    • Greater than 100 years Data Retention
  • Low Power Consumption:
    • Active Current: 20 mA (typical)
    • Standby Current: 10 μA (typical)
  • Fast Read Access Time
  • 70 ns Fast Byte-Program Operation
  • Byte-Program Time: 20 μs (typical)
  • Chip Program Time:
    • 5.6 seconds (typical) for GLS27SF020
  • Electrical Erase Using Programmer
  • Does not require UV source
  • Chip-Erase Time: 100 ms (typical)
  • TTL I/O Compatibility
  • JEDEC Standard Byte-wide EPROM Pinouts
Pricing Section
Stock:
1,230
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.21
USD
Quantity
Web Price
1
$1.21
30
$1.08
100
$1.03
250
$1.00
750+
$0.965
Product Variant Information section