text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS36VF3203-70-4I-B3KE

GLS36VF Series 32 Mbit (2 M x 16) 3.3 V 70 ns SMT Concurrent SuperFlash-TFBGA-48

Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 2 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Features & Applications
GLS36VF3203 is a 2 M x16 or 4 M x8 CMOS Concurrent Read/Write Flash Memory Device. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The device writes (Program or Erase) with a 2.7-3.6 V power supply and conform to JEDEC standard pinouts for x8 / x16 memories.

Features:

  • Organized as 2 M x 16 or 4 M x 8
  • Dual Bank Architecture for Concurrent
  • Read/Write Operation:
    • 32 Mbit Bottom Sector Protection
    • GLS36VF3203: 8 Mbit + 24 Mbit
    • 32 Mbit Top Sector Protection
    • GLS36VF3204: 24 Mbit + 8 Mbit
  • Single 2.7-3.6 V for Read and Write Operations
  • Superior Reliability:
    • Endurance: 100,000 cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption:
    • Active Current: 6 mA typical
    • Standby Current: 4 μA typical
    • Auto Low Power Mode: 4 μA typical
  • Hardware Reset Pin (RST#)
  • Block-Erase Capability
  • Uniform 32 KWord blocks
  • Erase-Suspend / Erase-Resume Capabilities
  • Latched Address and Data
  • Fast Erase and Program (typical):
    • Sector-Erase Time: 18 ms
    • Block-Erase Time: 18 ms
    • Chip-Erase Time: 35 ms
    • Program Time: 7 μs
  • Automatic Write Timing

 

Pricing Section
Stock:
1,920
Minimum Order:
1
Multiple Of:
1
7,680
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.48
USD
Quantity
Web Price
1
$3.48
20
$3.25
50
$3.18
150
$3.10
400+
$3.03
Product Variant Information section