text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L1006EZUI-10GTR

MX25L Series 3 V 1 Mb (x 1/x 2) 104 MHz Industrial Grade Serial Flash - USON-8

Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 104MHz
Memory Density: 1Mb
Memory Organization: 1 M x 1 / 512 K x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  USON-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
12,000
Multiple Of:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,760.00
USD
Quantity
Web Price
12,000+
$0.23
Product Variant Information section