text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25L1606EM2I-12GTR

MX25L Series 3 V 16 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOP-8

Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 86MHz
Memory Density: 16Mb
Memory Organization: 16 M x 1 / 8 M x 2
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.65
USD
Quantity
Web Price
1
$0.645
50
$0.49
100
$0.47
250
$0.44
500+
$0.42
Product Variant Information section