
Product Variant Information section
Available Packages
Package Qty:
2,000
Package Style:
SOP-8
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 2,000
Multiple Of: 2,000
Quantity | Web Price |
---|---|
2,000+ | $0.78 |
Attributes
Attributes Table
Program Memory Type | Flash |
Clock Frequency-Max | 86MHz |
Memory Density | 64Mb |
Memory Organization | 64 M x 1 / 32 M x 2 |
Supply Voltage-Nom | 2.7V to 3.6V |
Temperature Grade | Industrial |
Features and Applications
The MX25L6406EM2I-12GTR is a Part of MX25L Series 3 V 64 Mb 86 MHz CMOS Serial Flash Memory available in surace mount SOIC-8 Package. It has an operating temperature ranging between -40 to 85°C.
Features:
- Single power supply operation
- 2.7 to 3.6 Volt for read, erase, and program operations
- Serial Peripheral interface compatible- Mode 0 and Mode 3
- 67,108,864 X 1 bit structure or 33,554,432,2 (Dual output mode) structure
- 2048 Equal sectors with 4 K byte each
- Any sector can be erased individually
- 128 Equal Blocks with 64K byte each
- Any Block can be erased individually
- Program capability
- Byte base
- Page base (256 bytes)
- Latch-up protected to 100 mA from -1V to Vcc +1 v
- High performance
- Fast access time: 85MHz serial clock
- Serial Clock of Dual output mode: 80 MHz
- Fast program time : 1.4 ms(typ.) and 5 ms(max)/page
- Byte program time : 9 µs (typical)
- Low power consumption
- Low active read current : 25 mA (max) at 86 MHz
- Low active erase current : 20 mA (max)
- Deep power-down erase/program cycles
- 20 year Data retention
- Package
- 16-pin SOP (300mil)
- 8-pin SOP(200mil)
- 8-land WSON(8 X 6mm)
- All pb-free devices are ROHS compliant