
Product Variant Information section
Available Packages
Package Qty:
2,500
Package Style:
SOP-8
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Stock: 7,200
Web Price
$0.50 USD Each
$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.
Attributes
Attributes Table
Clock Frequency-Max | 86MHz |
Memory Density | 8Mb |
Memory Organization | 8 M x 1 / 4 M x 2 |
Supply Voltage-Nom | 2.7V to 3.6V |
Temperature Grade | Industrial |