text.skipToContent text.skipToNavigation

Manufacturer Part #

MX25V8006EM1I-13GTR

MX25U Series 3.6 V 8 Mb (8 M x 1 / 4 M x 2) Surface Mount Serial Flash -SOP - 8

Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 75MHz
InterfaceType / Connectivity: SPI
Memory Density: 8Mb
Memory Organization: 8 M x 1/4 M x 2
Supply Voltage-Nom: 2.35V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 6pF
NOR Serial Type: Dual-I/O
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
7,500
Minimum Order:
2,500
Multiple Of:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$675.00
USD
Quantity
Web Price
2,500+
$0.27
Product Variant Information section