text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL128LAGNFV010

*

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI - Quad I/O
Memory Density: 128Mb
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 3
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
490
Multiple Of:
490
Total
$1,215.20
USD
Quantity
Web Price
490
$2.48
980
$2.02
1,470
$2.00
1,960+
$1.98
Product Variant Information section