text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 9 Weeks
Minimum Order: 338
Multiple Of: 338
Quantity Web Price
338+ $1.88
Total:

$635.44

USD
Attributes
Attributes Table
Program Memory Type Flash
Clock Frequency-Max 133MHz
InterfaceType / Connectivity SPI - Quad I/O
Memory Density 128Mb
Memory Organization 16 M x 8
Supply Voltage-Nom 2.7V to 3.6V
Temperature Grade Industrial
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C
Input Capacitance 8pF
Rise Time / Fall Time 2.4ns
Moisture Sensitivity Level 3