text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL128SAGMFI001

S25FL128S Series 128 Mb (16M x 8)3 V 133 MHz SPI Serial Flash-NOR Memory-SOIC-16

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI
Memory Density: 128Mb
Memory Organization: 16 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
376
Minimum Order:
1
Multiple Of:
1
3,055
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.71
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.71
30
$2.40
100
$2.30
200
$2.24
500+
$2.17
Product Variant Information section