text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL256LAGBHM030

S25FL256L Series 3.6V 256 Mb (32M x 8) Extended Grade Serial Flash - BGA-24

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
Memory Density: 256Mb
Memory Organization: 32 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Extended
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  BGA-24
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
338
Multiple Of:
338
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$1,571.70
USD
Quantity
Web Price
338+
$4.65
Product Variant Information section