text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL256SAGNFI000

S25FL256S Series 256 Mb (32 M x 8) 133 MHz SPI Flash Memory - WSON-8

ECAD Model:
Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Clock Frequency-Max: 133MHz
Memory Density: 256Mb
Memory Organization: 32 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.39
USD
Quantity
Web Price
1
$4.39
15
$3.95
40
$3.80
125
$3.63
300+
$3.51
Product Variant Information section