text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,376

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 256
Multiple Of: 280
Quantity Web Price
280 $2.07
560 $1.69
840 $1.67
1,120+ $1.66
Total:

$529.92

USD
Attributes
Attributes Table
Program Memory Type Flash
Clock Frequency-Max 133MHz
InterfaceType / Connectivity QPI/SPI - Quad I/O
Memory Density 64Mb
Memory Organization 8 M x 8
Supply Voltage-Nom 1.7V to 2V
Temperature Grade Industrial
Operating Temp Range -40°C to +85°C
Input Capacitance 30pF
Rise Time / Fall Time 5ns