text.skipToContent text.skipToNavigation

Manufacturer Part #

S29AL016J70TFI023

S29AL016J Series 16 Mbit (2 M x 8) 70 ns Boot Sector Flash Memory - TSOP-48

Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2 M x 8 / 1 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Speed: 70ns
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
11,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.98
USD
Quantity
Web Price
1
$2.98
50
$2.49
100
$2.41
250
$2.31
500+
$2.24