text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL032N90TFI040

GL-N Series 32 M (4 M x 8/2 M x 16) 3.6 V Page Mode Flash Memory - TSOP-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1928
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 4 M x 8 / 2 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Stock
2,134
Minimum Order:
1
Multiple Of:
1
7,680
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.11
USD
Quantity
Web Price
1
$2.11
30
$1.95
100
$1.90
200
$1.87
500+
$1.83
Product Variant Information section